C0402X5R0J102K020BC

TDK
810-C0402X5R0J102K
C0402X5R0J102K020BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 01005 6.3V 1000pF X5R 10% T: 0.2mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1 nF
6.3 VDC
X5R
10 %
01005
0402
SMD/SMT
Standard
- 55 C
+ 85 C
0.4 mm (0.016 in)
0.2 mm (0.008 in)
0.2 mm (0.008 in)
General Type MLCCs
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Product Type: Ceramic Capacitors
Factory Pack Quantity: 20000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Part # Aliases: C0402X5R0J102K
Unit Weight: 0.000004 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 19,650

Stock:
19,650 Can Ship Immediately
Quantities greater than 19650 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.20 $0.20
$0.116 $1.16
$0.07 $7.00
$0.056 $28.00
$0.048 $48.00
$0.047 $117.50
$0.041 $205.00
$0.039 $390.00
Full Reel (Order in multiples of 20000)
$0.037 $740.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.