B82793C0104N201

TDK
871-B82793C104N201
B82793C0104N201

Mfr.:

Description:
Common Mode Chokes / Filters DATA LINE CHOKE 2X100UH +/ -30%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  
B82793C
PCB Mount
SMD/SMT
2 Channel
100 uH
30 %
500 mA
180 mOhms
- 40 C
+ 125 C
7.1 mm
6 mm
4.8 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common Mode Chokes
Signal Line
Brand: TDK
Product Type: Common Mode Chokes
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Part # Aliases: B82793C104N201
Unit Weight: 0.008818 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
CNHTS:
8504500000
CAHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

In Stock: 78

Stock:
78
Can Ship Immediately
On Order:
3,000
Expected 11/30/2026
Factory Lead-Time:
37
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.86 $1.86
$1.53 $15.30
$1.34 $33.50
$1.26 $126.00
$1.17 $292.50
$1.11 $555.00
Full Reel (Order in multiples of 1500)
$1.00 $1,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.