B72660M0600K072

TDK
871-B72660M0600K072
B72660M0600K072

Mfr.:

Description:
Varistors 60VAC 10% 4032mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY
MLVs
PCB Mount
SMD/SMT
4032 (10280 metric)
60 VAC
85 VDC
120 V
200 V
1.2 kA
4.8 J
430 pF
- 40 C
+ 85 C
Blister Pack
Brand: TDK
Height: 3.2 mm
Length: 10.2 mm
Product Type: Varistors
Factory Pack Quantity: 2000
Subcategory: Varistors
Tolerance: 10 %
Type: Ceramic Transient Voltage Suppressor
Width: 8 mm
Part # Aliases: B72660M600K72
Unit Weight: 0.176370 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceramic Transient Varistors

TDK Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.

In Stock: 2,097

Stock:
2,097 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$1.02 $1.02
$0.659 $6.59
$0.58 $58.00
$0.543 $135.75
$0.52 $260.00
$0.503 $503.00
$0.46 $920.00
$0.43 $1,720.00
$0.414 $4,140.00