B72540E1140S262

TDK
871-B72540E1140S262
B72540E1140S262

Mfr.:

Description:
Varistors 2220 14Vrms 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
14 VAC
16 VDC
24.5 V
40 V
1.2 kA
5.8 J
9.5 nF
- 55 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 2.5 mm
Length: 5.7 mm
Product Type: Varistors
Factory Pack Quantity: 1500
Subcategory: Varistors
Type: Ceramic Transient Voltage Suppressor
Width: 5 mm
Part # Aliases: CT2220S14BAUTOG
Unit Weight: 0.012346 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Varistors & Thermistors

TDK offers various types of varistors and thermistors that provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. 

Ceramic Transient Varistors

TDK Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.

In Stock: 386

Stock:
386 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.25 $4.25
$2.74 $27.40
$2.46 $61.50
$2.13 $213.00
$2.02 $505.00
$1.82 $910.00
$1.53 $1,530.00
Full Reel (Order in multiples of 1500)
$1.45 $2,175.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.