B57251V5103J060

TDK
871-B57251V5103J060
B57251V5103J060

Mfr.:

Description:
NTC Thermistors 0402 10K 5% B-4000 NTC AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC Thermistors
RoHS:  
Standard
3980 K
10 kOhms
150 mW
5 %
PCB Mount
SMD/SMT
- 40 C
+ 150 C
0402 (1005 metric)
1 mm
0.5 mm
0.6 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: NTC Thermistors
Factory Pack Quantity: 10000
Subcategory: Thermistors
Type: NTC
Part # Aliases: B57251V5103J60
Unit Weight: 0.000159 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTCG SMD NTC Thermistors

TDK NTCG SMD Negative Temperature Coefficient Thermistors provide a wide range of resistances and B constants with high stability of resistance values after soldering. The 0603, 1005, 1608, and 2012 sizes provide identical resistance-temperature characteristics. TDK NTCG SMD Negative Temperature Coefficient Thermistors use lead-less terminal electrodes and electroplating (Ni-Sn) to provide excellent solderability and soldering heat resistance. Typical applications include temperature sensors and temperature compensation.

SMD NTC Thermistors

TDK SMD Chip NTC Thermistors are thermally sensitive semiconductive resistors that are designed for temperature measurement and compensation. The portfolio features NTC thermistors with excellent long-term stability in high-temperature and high-humidity environments. Tight tolerances of resistance and b-value allow highly accurate temperature sensing capabilities. Applications for TDK SMD Chip NTC Thermistors include smartphones, tablets with small case sizes, automotive, LED modules, and industrial.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Thermistors

TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

Varistors & Thermistors

TDK offers various types of varistors and thermistors that provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. 

NTC Thermistors

TDK NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. TDK NTC Thermistors offer excellent long-term aging stability in high-temperature environments.

In Stock: 17,243

Stock:
17,243 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.14 $0.14
$0.124 $1.24
$0.108 $2.70
$0.102 $10.20
$0.09 $45.00
$0.085 $85.00
$0.077 $385.00
Full Reel (Order in multiples of 10000)
$0.065 $650.00
$0.063 $1,260.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.