B40900B5337M000

TDK
871-B40900B5337M000
B40900B5337M000

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 330 uF 25 V 10x10.2 SMD (AEC-Q200)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  
330 uF
25 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2.8 A
- 40 C
+ 125 C
10 mm
Can
B40900 - SMD Hybrid
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Part # Aliases: B40900B5337M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532220020
CNHTS:
8532221000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

12V & 48V Inverter Applications in Range of 1kW

TDK 12V and 48V Inverter Applications in the Range of 1kW cover automotive components such as power steering, engine fans, climate compressors, E-chargers, and more. The TDK product portfolio for these inverter applications includes aluminum capacitors, film capacitors, and multilayer ceramic capacitors (MLCCs).

12V & 48V Inverter Applications in Range of 500W

TDK 12V and 48V Inverter Applications in the Range of 500W encompass automotive components such as climate compressors, water pumps, and suspension. The TDK product portfolio suited for these inverter applications includes aluminum capacitors, film capacitors, and multilayer ceramic capacitors (MLCCs).

Capacitors for DC‑Link Circuits

TDK Capacitors for DC‑Link Circuits feature a comprehensive range of options and technologies. Topologies with inverter circuits for power conversion are increasingly crucial in automotive electronic applications. Selecting the right capacitor for DC-Link functions is critical in achieving an ideal, cost-effective solution in terms of electrical function, mechanical, and thermal requirements.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.

B40900 Hybrid Polymer Aluminum Capacitors

TDK B40900 Hybrid Polymer Aluminum Capacitors feature a robust SMD design in hybrid polymer technology with 25VDC / 330µF and 35VDC / 270µF versions. The devices offer a very high ripple current capability of 2.8A at +125°C and 100Hz. The B40900 series features a low Equivalent Series Resistance (ESR) value of ≤20mΩ. The modules are made out of hybrid polymers and provide about 4000 hours of usable life at +125°C. They deliver capacitance values from 390µF to 2100µF with ±20% tolerance. These capacitors use standard SMD terminals with tin plating. TDK B40900 capacitors are available in 25V and 35V rated voltage variants with coated case insulation. These capacitors are ideal for automotive and industrial electronics.

In Stock: 2,113

Stock:
2,113 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.67 $1.67
$1.14 $11.40
$0.854 $85.40
Full Reel (Order in multiples of 500)
$0.714 $357.00
$0.666 $666.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.