B32923C3155M000

TDK
871-B32923C3155M
B32923C3155M000

Mfr.:

Description:
Safety Capacitors 1.5uF 305V 20% 22.5mm L/S Class X2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
1.5 uF
305 VAC
Radial
22.5 mm (0.886 in)
630 VDC
26.5 mm
12 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
22 mm
B3292*C/D - X2 Standard
Bulk
Brand: TDK
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 450
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Part # Aliases: B32923C3155M
Unit Weight: 0.317466 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532250020
CNHTS:
8532259000
TARIC:
8532250000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Input EMI & Safety Standard Approved Capacitors

TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.

In Stock: 49

Stock:
49
Can Ship Immediately
On Order:
18,000
Expected 11/9/2026
Factory Lead-Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.56 $1.56
$0.819 $8.19
$0.669 $66.90
$0.603 $271.35
$0.591 $531.90
$0.552 $1,490.40
$0.538 $2,905.20
$0.508 $5,257.80

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$1.54
Min:
1
Mfr. Part #:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$1.54
Min:
1