SHT30A-DIS-B2.5KS

Sensirion
403-SHT30ADIS-B2.5KS
SHT30A-DIS-B2.5KS

Mfr.:

Description:
Board Mount Humidity Sensors RH/ T Sensor, Automotive certified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
10 % to 90 %
+/- 3 %
SMD/SMT
Digital
I2C
+/- 0.3 C
600 uA
2.4 V
5.5 V
- 40 C
+ 125 C
DFN-8
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Sensirion
Moisture Sensitive: Yes
Product: Humidity, Temperature Sensors
Product Type: Board Mount Humidity Sensors
Series: SHT3xA-DIS
Factory Pack Quantity: 2500
Subcategory: Sensors
Tradename: CMOSens
Part # Aliases: 3.000.364
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
CNHTS:
8542391090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SHT3xA Automotive Humidity & Temperature Sensors

Sensirion SHT3xA Automotive-Grade Humidity and Temperature Sensors are optimized to meet the high-quality standards of the automotive industry. The compact sensors feature a fully integrated CMOSens® sensor chip that offers high sensor accuracy and robustness with low power consumption. Factory calibration, onboard signal conditioning, digital output, and standard reflow solderability allow the sensors to be easily integrated into electrical systems. The sensors have a supply voltage range of 2.4V to 5.5V and an I2C interface, ensuring compatibility with automotive electronic systems. Sensirion SHT3xA Automotive-Grade Humidity and Temperature Sensors applications include climate control, anti-fogging, and relative humidity/temperature (RH/T) condition monitoring.

In Stock: 2,157

Stock:
2,157 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.00 $4.00
$3.59 $17.95
$3.43 $34.30
$3.25 $81.25
$3.12 $156.00
$3.00 $300.00
$2.72 $1,360.00
$2.64 $2,640.00
Full Reel (Order in multiples of 2500)
$2.51 $6,275.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩