SHT30A-DIS-B10kS

Sensirion
403-SHT30ADIS-B10KS
SHT30A-DIS-B10kS

Mfr.:

Description:
Board Mount Humidity Sensors RH/ T Sensor, Automotive certified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
10 % to 90 %
+/- 3 %
SMD/SMT
Digital
I2C
+/- 0.3 C
600 uA
2.4 V
5.5 V
- 40 C
+ 125 C
DFN-8
AEC-Q100
Reel
Brand: Sensirion
Moisture Sensitive: Yes
Product: Humidity, Temperature Sensors
Product Type: Board Mount Humidity Sensors
Series: SHT3xA-DIS
Factory Pack Quantity: 10000
Subcategory: Sensors
Tradename: CMOSens
Part # Aliases: 1-101249-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SHT3xA Automotive Humidity & Temperature Sensors

Sensirion SHT3xA Automotive-Grade Humidity and Temperature Sensors are optimized to meet the high-quality standards of the automotive industry. The compact sensors feature a fully integrated CMOSens® sensor chip that offers high sensor accuracy and robustness with low power consumption. Factory calibration, onboard signal conditioning, digital output, and standard reflow solderability allow the sensors to be easily integrated into electrical systems. The sensors have a supply voltage range of 2.4V to 5.5V and an I2C interface, ensuring compatibility with automotive electronic systems. Sensirion SHT3xA Automotive-Grade Humidity and Temperature Sensors applications include climate control, anti-fogging, and relative humidity/temperature (RH/T) condition monitoring.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
$2.18 $21,800.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.61
Min:
1