LA2-501-1000

Rosenberger
476-LA2-501-1000
LA2-501-1000

Mfr.:

Description:
RF Test Cables testcable standard

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: RF Test Cables
SMA
Plug (Male)
SMA
Plug (Male)
18 GHz
50 Ohms
1 m
RTK 081
Brand: Rosenberger
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Polarity: Normal
Minimum Frequency: 0 Hz
Product Type: RF Test Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 360286
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 2   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,262.38 $2,524.76