70W-32S1-W1K1-00305

Rosenberger
476-70W32S1W1K100305
70W-32S1-W1K1-00305

Mfr.:

Description:
RF Cable Assemblies RF Cable Assembly SMA(m) str/ WSMP(f) 12" RTK-Flex 047

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
SMA
Plug (Male)
Straight
WSMP
Jack (Female)
Straight
305 mm (12.008 in)
50 Ohms
18 GHz
RTK 047-F
Blue
Bulk
Brand: Rosenberger
Connector A Polarity: Normal
Connector B Polarity: Normal
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: RFlex 2.0
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544200000
CAHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RFlex® Cable Assemblies

Rosenberger RFlex® Cable Assemblies features RTK Flex 402 cable providing maximum flexibility and triple-shielding (relative shielding of -100dB minimum). The Rosenberger connectors on either end feature gold-plated center contacts, passivated stainless steel coupling nuts, and PTFE dielectric. Rosenberger RFlex Cable Assemblies offer excellent performance over a broad frequency range (-20dB return loss typical at DC to 18GHz), and the over-molded strain relief is rugged and durable. 

Availability

Stock:
Not Available

Pricing (USD)