MB85R8M2TABGL-G-JAE1

RAMXEED
249-MB85R8M2TAB-JAE1
MB85R8M2TABGL-G-JAE1

Mfr.:

Description:
F-RAM 8Mbit FeRAM (512k x16) parallel interface - FBGA48 tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
RAMXEED
Product Category: F-RAM
RoHS:  
8 Mbit
Parallel
512 k x 16
FBGA-48
65 ns
1.8 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: RAMXEED
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FRAM
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542320071
ECCN:
3A991.b.1.b.1
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Parallel Interface FeRAMs

RAMXEED Parallel Interface FeRAMs are FeRAM (Ferroelectric Random Access Memory) chips available in various bit configurations using ferroelectric and silicon gate CMOS process technologies. These devices can retain data without a backup battery, unlike SRAM. The memory cells in the RAMXEED Parallel Interface FeRAM can support 1014 read/write operations, a significant improvement over the read and write operations supported by Flash memory and E2PROM. These FeRAM devices use a pseudo-SRAM interface.

In Stock: 1,089

Stock:
1,089
Can Ship Immediately
On Order:
2,880
Expected 1/27/2027
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.21 $51.21
$47.41 $474.10
$45.91 $1,147.75
$44.78 $2,239.00
$43.66 $4,366.00
$42.21 $10,552.50
480 Quote