2315010

Phoenix Contact
651-2315010
2315010

Mfr.:

Description:
Terminal Block Interface Modules VIP-2/SC/FLK10 10P RBBN PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Interface Modules
RoHS:  
Flat Cable Terminal Boards
10 Position
60 V
24 AWG
12 AWG
Screw
DIN Rail
VIP
Brand: Phoenix Contact
Connection Method: Screw
Height: 65.5 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Pitch: 2.54 mm
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: INTERFACE Cabling
Width: 34.7 mm
Part # Aliases: VIP-2/SC/FLK10 VIP2SCFLK10
Unit Weight: 3.100581 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact has modified the appearance of the housing color
from light green to light gray. This change affects only the
appearance of the articles.

The fit, function, and all other technical specifications of the
articles remain unchanged. All "VIP" articles will feature this
housing color change, from light green to light gray. Scope of
this change includes all related/associated materials, such as
endplates, covers, "blind plugs", terminal blocks, etc.

Mouser may supply both versions of this product simultaneously
depending on inventory.

Please contact a Mouser Technical Sales Representative for
further information.

5-0315-3

Compliance Codes
USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

In Stock: 97

Stock:
97 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 4% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$37.53 $37.53