SM8S16A-AU_R2_000A1

Panjit
241-SM8S16AAUR2000A1
SM8S16A-AU_R2_000A1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 6600W,Transient Voltage Suppressors,DO-218AB,16V,UNI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
19.7 V
DO-218AB
254 A
6.6 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Panjit
Pd - Power Dissipation: 8 W
Factory Pack Quantity: 600
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0.085363 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
CNHTS:
8536300000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMxS Transient Voltage Suppressors

PANJIT SMxS Transient Voltage Suppressors are surface mount diodes that are AEC-Q101 qualified and meet MSL Level 1 per J-STD-020 standard. These suppressors operate from 14V to 48V standoff voltage range with 3.6kW, 4.6kW, and 6.6kW Peak Pulse Power dissipation (PPPM). The SMxS suppressors feature  ≥±8kV Human Body Model (HBM), ≥±2kV Charge Device Model (CDM), and meet ISO7637-2/ISO16750-2 surge specification. These suppressors operate from -55°C to 175°C temperature range and are rated for load dump protection in automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.21 $4.21
$2.77 $27.70
$2.03 $203.00
Full Reel (Order in multiples of 600)
$1.71 $1,026.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.