FLCSSCBUY-C

Panduit
644-FLCSSCBUY-C
FLCSSCBUY-C

Mfr.:

Description:
Fiber Optic Cable Assemblies OptiCam 9 m OS1/OS2 LC Simplex Fiber

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Fiber Optic Cable Assemblies
RoHS:  
Brand: Panduit
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Unit Weight: 6.400000 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.17 $2,017.00
$19.64 $3,928.00
$18.77 $9,385.00
1,000 Quote