D3V-013-2A3

Omron Electronics
653-D3V-013-2A3
D3V-013-2A3

Mfr.:

Description:
Basic / Snap Action Switches Miniature Basic Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D3V
SPST-NC
Lever
100 mA
125 VAC
0.49 N
Solder Terminal
PCB Mount
IP40
Actuator Style: Long Hinge
Brand: Omron Electronics
Compliance: CSA, EN64058-1, UL1054
Illuminated: Non-Illuminated
Life: 10000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: D3V0132A3BYOMI
Unit Weight: 0.218699 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509040
CNHTS:
8536500090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 7% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$3.58 $3.58
$3.31 $33.10
$3.10 $77.50
$3.03 $151.50
$2.15 $215.00
$2.06 $1,030.00
$1.77 $1,770.00
$1.71 $8,550.00