LST1-01H07-LME1-01

New Energy
416-LST101H07LME101
LST1-01H07-LME1-01

Mfr.:

Description:
Single Color LEDs Lime emit color LED, Starboard LUXEON CZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
New Energy
Product Category: Single Color LEDs
RoHS:  
Green LEDs
SMD/SMT
122 mW
350 mA
2.75 V
4.3 W
Colorless
Dome
Clear
Tray
Brand: New Energy
Height: 1.701 mm
Illumination Color: Lime Green
Length: 19.888 mm
Maximum Operating Temperature: + 105 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Unit Weight: 0.215348 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUMILEDS LUXEON C & CZ Starboards

NewEnergy LUMILEDS LUXEON C and CZ Starboards allow rapid innovation through superior performance with maximum flexibility. These high-power LED starboards come with multiple color options to suit different applications and can be designed to the required specifications. NewEnergy LUMILEDS LUXEON C and CZ Starboards offer a single focal length for all colors to ensure superior mixing and help in faster prototypes to test multiple options. The small source size of secondary optics of these LUXEON C and CZ Starboards reduces the size of secondary optics.

In Stock: 296

Stock:
296 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.61 $12.61
$9.79 $97.90
$8.14 $814.00
$7.42 $3,710.00
$7.19 $7,190.00
2,500 Quote