08025SA-12N-AA-D0

NMB
472-08025SA-12N-AAD0
08025SA-12N-AA-D0

Mfr.:

Description:
DC Fans Tubeaxial Fan, 80x80x25mm, 12VDC, 41.3CFM, Rib Mount, Ball Bearing, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
RoHS:  
Axial
80 mm
25 mm
80 mm
12 VDC
41.3 CFM (1.17 m3/min)
3100 RPM
Ball
30 dBA
1.68 W
Auto Restart, Polarity Protection
Plastic
Wire Leads - 2
0.15 in H2O
08025SA
Brand: NMB
Product Type: DC Fans
Factory Pack Quantity: 104
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Unit Weight: 2.821917 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8414596590
CNHTS:
8414599050
CAHTS:
8414590091
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
65
Expected 11/17/2026
Factory Lead-Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 23% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$10.36 $10.36
$8.64 $86.40
$7.88 $197.00
$7.34 $367.00
$6.80 $707.20
$6.64 $1,381.12