73251-0031

Molex
538-73251-0031
73251-0031

Mfr.:

Description:
RF Connectors / Coaxial Connectors ST PLG STD CBL SLDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
SMA
Plug (Pin)
50 Ohms
18 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
RG-402
Bulk
Body Finish: Gold
Body Material: Stainless Steel
Body Style: Straight
Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Frequency: 18 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73251
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Part # Aliases: 0732510031
Unit Weight: 0.077356 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
CNHTS:
8536901100
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Subminiature RF Connectors

Molex Subminiature RF Connectors are available for a variety of wireless applications, including networking equipment, data and telecommunication systems, industrial, medical, and more. A broad selection of connectors is available in a range of frequencies from DC to 65GHz. These RF connectors from Molex feature a subminiature design ideal for applications where space limitation is a factor.

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Molex SMA RF Connectors

Molex SMA RF Connectors are high-performance subminiature connectors for microwave frequencies. The threaded coupling system ensures uniform contact of the outer conductors and enables SMA to minimize reflections and attenuation at higher frequencies while providing a high degree of mechanical strength and durability. Available in brass, beryllium copper, and stainless steel, Molex offers a wide range of designs including high-performance optimized SMA RF Connectors, operating to 27 GHz.
Learn More

In Stock: 110

Stock:
110 Can Ship Immediately
Quantities greater than 110 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.40 $8.40
$7.60 $76.00
$7.18 $143.60
$7.01 $350.50
$6.66 $666.00
$5.95 $1,190.00
$5.60 $2,800.00
$4.90 $4,900.00
$4.66 $9,320.00