0010897141

Molex
Not Assigned
0010897141

Mfr.:

Description:
Headers & Wire Housings HDR VT 2X07P .1" 240/110 SN

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Headers
Breakaway
14 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
6.1 mm (0.24 in)
2.72 mm (0.107 in)
70280
C-Grid
- 40 C
+ 105 C
Brand: Molex
Contact Material: Tin
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99

Availability

Stock: