0913-0-57-20-77-14-11-0

Mill-Max
575-913057207714110
0913-0-57-20-77-14-11-0

Mfr.:

Description:
Terminals Surface Mount Spring-Loaded Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Terminals
RoHS:  
PCB Pins
Spring Loaded
Reel
Cut Tape
Brand: Mill-Max
Length: 0.288 in
Material: Brass Alloy
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.66 $5.66
$5.15 $51.50
$4.88 $122.00
$4.77 $238.50
$4.54 $454.00
$3.97 $992.50
$3.86 $1,930.00
Full Reel (Order in multiples of 1000)
$3.34 $3,340.00
$3.20 $6,400.00