ATTINY1624-XUR

Microchip Technology
556-ATTINY1624-XUR
ATTINY1624-XUR

Mfr.:

Description:
8-bit Microcontrollers - MCU 20MHz, 16KB, TSSOP14, Ind 85C, Green, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
16 kB
2 kB
TSSOP-14
20 MHz
12 bit
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
Reel
Cut Tape
Brand: Microchip Technology
DAC Resolution: AVR
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 9 Channel
Number of Timers/Counters: 3 Timer
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310015
CNHTS:
8542319090
CAHTS:
8542310000
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATtiny1624, ATtiny1626, ATtiny1627 8-Bit MCUs

Microchip Technology ATtiny1624, ATtiny1626, and ATtiny1627 Microcontrollers are part of the tinyAVR® 2 family implementing the AVR® CPU. The ATtiny1624, ATtiny1626, and ATtiny1627 MCUs feature a hardware multiplier, running at up to 20MHz, with 16KB Flash, 2KB of SRAM, and 256B of EEPROM available in a 14-, 20-, and 24-pin package.

In Stock: 1,567

Stock:
1,567 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.92 $0.92
$0.888 $22.20
$0.887 $88.70
$0.886 $443.00
$0.76 $760.00
Full Reel (Order in multiples of 2500)
$0.76 $1,900.00
$0.756 $3,780.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$0.90
Min:
1