M1600HCT-P-SMA

Maxtena
259-M1600HCT-P-SMA
M1600HCT-P-SMA

Mfr.:

Description:
Antennas High Performance Iridium/GPS/GLONASS Passive Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Vehicle Antennas
Passive Antenna
1.575 GHz
1.626 GHz
GLONASS, GPS, Iridium
Helical
Stubby
2.8 dBic, - 3 dBic, 0 dBic
50 Ohms
1.5
- 40 C
+ 85 C
3 Band
Panel Mount
Connector
SMA
1.575 GHz, 1.602 GHz, 1.621 GHz
Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement
48 mm
IP67
Brand: Maxtena
Polarization: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 100-00050-01
Unit Weight: 0.388014 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529104040
CNHTS:
8529101000
CAHTS:
8529100030
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M1600HCT-P-SMA Helix Iridium Antenna

Maxtena M1600HCT-P-SMA Helix Iridium Antenna is built on proprietary Maxtena Helicore® technology, which provides pattern control, polarization purity, and high efficiency in a compact form factor. This high-performance antenna is designed for the Iridium network and GPS / GLONASS bands. It features a screw-on design with an integrated SMA connector and is rated IP67 (when mounted) for added protection. The antenna is ultra-lightweight at 11g and ground-plane independent. Maxtena M1600HCT-P-SMA Helix Iridium Antenna is ideal for applications requiring high-quality GPS, GLONASS, and Iridium satellite reception.

In Stock: 243

Stock:
243 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$83.69 $83.69
$77.92 $779.20
$67.85 $1,696.25
$66.75 $6,675.00
250 Quote