MTSM280UV1-C3510-24

Marktech Optoelectronics
193-MTSM280UV1C35124
MTSM280UV1-C3510-24

Mfr.:

Description:
UV LEDs 280nm (1 chip) COS 100mA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: UV LEDs
RoHS:  
3.5 mm x 3.5 mm x 0.508 mm
100 mA
5.1 V
280 nm
130 deg
28 mW
3.5 mm
0.508 mm
3.5 mm
- 10 C
+ 55 C
Square
UV-C LED
Reel
Brand: Marktech Optoelectronics
Configuration: Single
Moisture Sensitive: Yes
Orientation: Top View
Product: UV LEDs (Ultraviolet)
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 300
Subcategory: LEDs
Type: Ultraviolet Emitter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 300   Multiples: 300
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
$3.60 $1,080.00
$3.45 $3,105.00