MTE2550F-UV

Marktech Optoelectronics
193-MTE2550F-UV
MTE2550F-UV

Mfr.:

Description:
UV LEDs 255nm in a TO-39 Metal-Can Flat Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: UV LEDs
RoHS:  
TO-39-3
Ultraviolet
20 mA
5.6 V
Round
Bulk
Brand: Marktech Optoelectronics
Product: UV LEDs (Ultraviolet)
Product Type: LED - Standard
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTE2350x/MTE2550x Ultraviolet Emitters

Marktech Optoelectronics MTE2350x/MTE2550x Ultraviolet Emitters are designed for applications requiring high radiant power and accuracy in a TO-39 package. These UV emitters feature high reliability and a special UV glass lens for optimum lifetime. The MTE2350x/MTE2550x UV emitters offer a narrow viewing angle, 100mA forward current, and are Silanna-safe™. These UV emitters are RoHS-compliant and Pb-free. The MTE2350x/MTE2550x UV emitters are ideal for UV curing, light therapy, drug discovery, air and water disinfection, and DNA and protein analysis.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$166.21 $166.21
$143.13 $1,431.30
100 Quote