MTE2081N-WRC

Marktech Optoelectronics
193-MTE2081N-WRC
MTE2081N-WRC

Mfr.:

Description:
Infrared Emitters Peak Emission Wavelength: 810nm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
Through Hole
810 nm
6 deg
100 mA
1.6 V
8.5 mW
- 20 C
+ 85 C
TO-18-2
Bulk
Brand: Marktech Optoelectronics
Fall Time: 30 ns
Lens Shape: Round
Product Type: IR Emitters (IR LEDs)
Rise Time: 30 ns
Series: IR LED Emitter
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Near-Infrared Emitters

Marktech Optoelectronics Near-Infrared Emitters are interchangeable with multiple packages and tested for any optical and electrical parameter. The Near IR Emitters feature a peak emission wavelength range of 720nm to 950nm. The Near IR Emitters are designed for applications requiring high output and precise optical/mechanical axis alignment.

In Stock: 21

Stock:
21 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.89 $13.89
$11.03 $110.30
$9.01 $901.00
$8.23 $4,115.00
$7.98 $7,980.00