SCE016LD2VC4F

Mallory Sonalert
539-SCE016LD2VC4F
SCE016LD2VC4F

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CUL ROHS STK $

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
Variable
2 kHz
6 V to 16 V
40 mA
Wire Lead
46.57 mm x 9.52 mm x 33 mm
Brand: Mallory Sonalert
Compliance: cUL
Height: 33 mm
Length: 46.57 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 9.52 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.79 $41.79
$36.93 $369.30
$35.28 $3,528.00
5,000 Quote