F13853_FLORENCE-Z90

Ledil
928-F13853Z90
F13853_FLORENCE-Z90

Mfr.:

Description:
LED Lenses & Assemblies Lens array Rectangle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
Lens Array
Avago, Comet, Cree, LG Innotek, Lumileds, Luminus, Nichia, Osram, Philips, Samsung, Seoul, Tridonic
83 deg to 95 deg
Clear
Rectangular
Bulk
Brand: Ledil
Height: 8.45 mm
Length: 286 mm
Product Type: LED Lenses
Factory Pack Quantity: 6
Subcategory: LED Lighting
Width: 61 mm
Unit Weight: 3.014513 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$10.89 $10.89
$7.69 $92.28
$7.22 $736.44
$6.93 $3,492.72
$6.85 $6,863.70
2,502 Quote