WP132XID

Kingbright
604-WP132XID
WP132XID

Mfr.:

Description:
Single Color LEDs RED DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Color LEDs
RoHS:  
Red LEDs
Through Hole
T-1 (3 mm)
617 nm
25 mcd
10 mA
1.9 V
75 mW
Red
3 mm
Dome
Diffused
Bulk
Brand: Kingbright
Height: 5.2 mm
Illumination Color: Red
Length: 3.8 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Width: 3.8 mm
Unit Weight: 0.006000 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 16,274

Stock:
16,274
Can Ship Immediately
On Order:
31,000
Expected 9/17/2026
Factory Lead-Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 22% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.23 $0.23
$0.158 $1.58
$0.111 $11.10
$0.089 $44.50
$0.081 $81.00
$0.07 $140.00
$0.065 $325.00
$0.062 $620.00
$0.058 $1,450.00