SC39-12CGKWA

Kingbright
604-SC39-12CGKWA
SC39-12CGKWA

Mfr.:

Description:
LED Displays & Accessories .39" SINGLE DIGIT GRN LED DISPLAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
0.39 in
10 mm x 13 mm x 7 mm
Green
570 nm
Common Cathode
10 mA
+ 85 C
- 40 C
Through Hole
Brand: Kingbright
Product Type: LED Displays
Factory Pack Quantity: 39
Subcategory: Displays
Viewing Area - W x H: 6.2 mm x 9.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
CNHTS:
8531200000
CAHTS:
8531200090
TARIC:
8531900000
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$2.25 $2.25
$1.60 $16.00
$1.21 $141.57
$1.04 $527.28
$0.99 $1,003.86
$0.943 $2,390.51
$0.903 $4,542.99
$0.861 $8,629.80