MC2520Z2.04800C19XSH

KYOCERA AVX
346-MC2520Z2.04800C1
MC2520Z2.04800C19XSH

Mfr.:

Description:
Standard Clock Oscillators CLOCK OSCILLITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
2.048 MHz
30 PPM
1.7 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 125 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.8 mm (0.031 in)
AEC-Q200
MC2520Z
Reel
Cut Tape
Brand: KYOCERA AVX
Factory Pack Quantity: 2000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541600030
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Z Series AEC-Q100/200 Crystal Oscillators

KYOCERA AVX Z Series AEC-Q100/200 Crystal Oscillators are easy to use with multiple sizes and wide specification variations available. The Z Series offers a 0.5MHz to 170MHz frequency range, 1.71V to 3.63V power supply voltage, and -40°C to +125°C operating temperature range. KYOCERA AVX Z Series AEC-Q100/200 Crystal Oscillators have a unique platform structure, which provides a fixed-size head unit mounted to a glass epoxy substrate in a variety of dimensions.

Z Series Clock Oscillators

KYOCERA AVX Z Series Clock Oscillators offer a 0.5MHz to 170MHz frequency range and a 3.3V maximum operating supply voltage. The Z Series features a unique platform structure that provides a wide range of clock oscillator specifications using a single, standardized crystal blank, driver IC, and ceramic package combination. KYOCERA AVX Z Series Clock Oscillators are suitable for various design requirements, from the smallest IoT devices to large-scale network equipment.

In Stock: 2,625

Stock:
2,625 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 10% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$1.49 $1.49
$1.30 $13.00
$1.18 $29.50
$1.13 $113.00
$1.05 $262.50
$1.02 $510.00
$0.967 $967.00
Full Reel (Order in multiples of 2000)
$0.92 $1,840.00
$0.901 $3,604.00