KC2520F156.250H36K00

KYOCERA AVX
581-KC2520F156H36K
KC2520F156.250H36K00

Mfr.:

Description:
Standard Clock Oscillators 156.25MHz 2520 HCSL 3.3V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Standard Clock Oscillators
RoHS:  
1008 (2520 metric)
156.25 MHz
50 PPM / C
3.135 V
3.465 V
HCSL
SMD/SMT
- 40 C
+ 105 C
2.5 mm (0.098 in)
2 mm (0.079 in)
1.2 mm (0.047 in)
KC2520F
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Current Rating: 46 mA
Duty Cycle - Max: 50 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 2000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541600060
CAHTS:
8541600020
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K Series Clock Oscillators

KYOCERA AVX K Series Surface-Mount Clock Oscillators feature CMOS output and a 1.5MHz to 156.25MHz frequency range. The series offers a 1.6V to 3.63V wide supply voltage and a CMOS output. KYOCERA AVX oscillators utilize a simplified structure with a common-sized head unit and a changing base substrate to support case sizes from 2016 to 7050, allowing for reduced cycle times. An optional low-phase-noise version is available.

In Stock: 624

Stock:
624 Can Ship Immediately
Factory Lead-Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

A tariff of 10% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.20 $2.20
$1.90 $19.00
$1.80 $45.00
$1.64 $164.00
$1.51 $377.50
$1.48 $740.00
$1.41 $1,410.00
Full Reel (Order in multiples of 2000)
$1.33 $2,660.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.