RS73F1JTTD1100C

KOA Speer
660-RS73F1JTTD1100C
RS73F1JTTD1100C

Mfr.:

Description:
Thick Film Resistors - SMD High Precision Flat Chip Resistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
RS73
110 Ohms
200 mW (1/5 W)
0.25 %
25 PPM / C
- 55 C
+ 155 C
100 V
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
Automotive Grade
AEC-Q200
Brand: KOA Speer
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0.000071 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210030
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RS73 High-Precision Flat Chip Resistors

KOA Speer RS73 High-Precision Flat Chip Resistors are high-precision devices with resistance change of ±0.2% and ±0.5%. KOA Speer RS73 metal glaze thick film resistors also feature a low temperature coefficient of resistance (TCR) of ±25ppm/°C and ±50ppm/°C and a resistance range of 10Ω to 10MΩ. RS73 resistors are AEC-Q200 qualified and come in 0603, 0805, and 1206 case sizes. The series is ideal for use in automotive, measuring equipment, and industrial measurement applications.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 11% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.63 $0.63
$0.337 $3.37
$0.20 $20.00
$0.157 $39.25
$0.142 $71.00
$0.13 $130.00
Full Reel (Order in multiples of 5000)
$0.095 $475.00
$0.09 $900.00

Similar Products