T598B226M006ATE070
Images are for reference only
See Product Specifications
See Product Specifications
80-T598B226M006ATE70
T598B226M006ATE070
Mfr.:
Description:
Tantalum Capacitors - Polymer 6.3V 22uF 1380 20% ESR=70mOhms AEC-Q200
Tantalum Capacitors - Polymer 6.3V 22uF 1380 20% ESR=70mOhms AEC-Q200
Datasheet:
Datasheet
Models
Specification Sheets
Compliance Codes
- USHTS:
- 8532210050
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
25 Weeks Estimated factory production time.
Pricing (USD)
A tariff of 30% may be applied if shipping to the United States.| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.41 | $1.41 | |
| $0.904 | $9.04 | |
| $0.694 | $69.40 | |
| $0.61 | $305.00 | |
| $0.575 | $575.00 | |
| Full Reel (Order in multiples of 2000) | ||
| $0.423 | $846.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩

United States