A02SUR02SUR32W51A

JST Commercial
306-02SUR02SUR32W51A
A02SUR02SUR32W51A

Mfr.:

Description:
Rectangular Cable Assemblies 2" 02SUR-32S JUMPER ASSEMBLY 1:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Rectangular Cable Assemblies
RoHS:  
Jumper Wires, Pre-Crimped Leads
Discrete Wire Cable Assemblies
Jumper Assembly
Receptacle
2 Position
Receptacle
2 Position
Female / Female
50.8 mm
32 AWG
500 mA
White
Brand: JST Commercial
Pitch: 0.8 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
CAHTS:
8544420090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 910

Stock:
910 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.13 $1.13
$0.959 $9.59
$0.90 $22.50
$0.856 $42.80
$0.816 $81.60
$0.764 $191.00
$0.728 $364.00
$0.691 $691.00
$0.641 $1,282.00