A01RSFP16K102B

JST Commercial
306-A01RSFP16K102B
A01RSFP16K102B

Mfr.:

Description:
Rectangular Cable Assemblies 4" LIF POS LOCK 250 SINGLE-END INSULATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Rectangular Cable Assemblies
RoHS:  
Jumper Wires, Pre-Crimped Leads
Discrete Wire Cable Assemblies
Single Ended
Receptacle
1 Position
No Connector
Female
101.6 mm
16 AWG
20 A
Black
Brand: JST Commercial
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 10000
Subcategory: Cable Assemblies
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
CAHTS:
8544420090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.644 $6,440.00