SAIT-A03GF-M064

JST Automotive
306-SAIT-A03GF-M064
SAIT-A03GF-M064

Mfr.:

Description:
Automotive Connectors FEMALE .064 GOLD PLATED TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gold
AIT-II
Reel
Cut Tape
Brand: JST Automotive
Contact Material: Copper Alloy
Current Rating: 5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 6500
Subcategory: Automotive Connectors
Voltage Rating: 14 V
Unit Weight: 0.005291 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536904000
CNHTS:
8536901100
CAHTS:
8536900020
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIT II Connectors

JST Automotive Connectors AIT II unsealed low-profile connectors can be used in a wide range of automotive applications. The AIT II Series reduces height by more than 30% compared to the Standard USCAR footprints. The current rating is 5A DC max., while the voltage rating is 14V DC. There are multiple varieties of JST Automotive Connectors AIT II can be used in many applications. AIT II connectors are ELV/RoHS compliant.

In Stock: 44,024

Stock:
44,024 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 11% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.18 $0.18
$0.139 $1.39
$0.115 $2.88
$0.103 $10.30
$0.089 $22.25
$0.075 $75.00
$0.068 $170.00
Full Reel (Order in multiples of 6500)
$0.065 $422.50
$0.061 $793.00