MDLM-9P6PS18B-F222

ITT Cannon
965-MDLM9P6PS18F222
MDLM-9P6PS18B-F222

Mfr.:

Description:
D-Sub Micro-D Connectors MICRO LP 9M HI-TEMP 18" WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Micro-D Connectors
Male
9 Position
2 Row
Crimp
Straight
Cable
Brand: ITT Cannon
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Insulation: Insulated
Insulation Material: Liquid Crystal Polymer (LCP)
Pitch: 1.27 mm
Product Type: Micro-D D-Sub Connectors
Series: MDLM
Shell Material: Aluminum
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 400 VAC
Wire Gauge: 26 AWG
Part # Aliases: 154243-0002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
CAHTS:
8544420090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDM-F222 High-Temp Micro-D Metal-Shell Connectors

ITT Cannon MDM-F222 High-Temp Micro-D Metal-Shell Connectors are designed to withstand +200°C continuous operating temperature for 500 hours. ITT Cannon MDM-F222 Connectors are ideal for extreme temperatures and operating conditions required in oil and gas exploration. These rugged microminiature connectors feature ITT Cannon's Micro Twist Pin technology and a 3A maximum current rating.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 10/19/2026
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$177.19 $177.19
$153.49 $1,534.90
$139.90 $3,497.50
$133.98 $6,699.00
100 Quote