XWV96-2448Z-UNV-I
Images are for reference only
See Product Specifications
See Product Specifications
837-XWV962448ZUNVI
XWV96-2448Z-UNV-I
Mfr.:
Description:
LED Power Supplies 96W, V-LOC Programmable, 120V-277VAC, 2000mA-4000mA, 24VDC/36VDC/48VDC, Constant Voltage, 0-10V Dimming, Programming Key required and sold separately
LED Power Supplies 96W, V-LOC Programmable, 120V-277VAC, 2000mA-4000mA, 24VDC/36VDC/48VDC, Constant Voltage, 0-10V Dimming, Programming Key required and sold separately
Datasheet:
Datasheet
Compliance Codes
- USHTS:
- 8504409520
- CAHTS:
- 8504409093
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 37
-
Stock:
-
37 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
3 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $75.91 | $75.91 | |
| $69.36 | $346.80 | |
| $66.71 | $667.10 | |
| $63.40 | $1,902.00 | |
| $56.84 | $3,410.40 | |
| $55.25 | $6,630.00 | |
| 270 | Quote |

United States
HATCH V-LOC KEY PROGRAMMABLE CONSTANT VOLTAGE LED DRIVERS
The V-LOC family of Key Programmable Constant Voltage LED Drivers use a 'pick and click' technology
for rapidly programming the output current. Featuring a full set of keys that allow each driver to be
programmed down to 50% of the maximum output current, no additional programming tools or
software are required.
Key part Numbers:
837-X12V
837-X24V
837-X36V
837-X48V
Please contact a Mouser Technical Service Representative for further
assistance.
5-0721-6