LC16-0700Z-UNV-Q

Hatch Lighting
837-LC16-0700Z-UNV-Q
LC16-0700Z-UNV-Q

Mfr.:

Description:
LED Power Supplies LED Power Supplies, 16W, 120V-277VAC, 700mA, 10V-23VDC, Constant Current, 0-10V Dimming

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
700 mA
10 VDC to 23 VDC
16 W
120 VAC to 277 VAC
With Dimming
1 Output
Chassis Mount
78 mm (3.071 in)
79.8 mm (3.142 in)
25.4 mm (1 in)
Industrial
L Series Constant Current LED Drivers
IP66
Brand: Hatch Lighting
Dimensions: 79.8 mm x 25.4 mm x 78 mm
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Unit Weight: 6.399995 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
CNHTS:
8504401400
CAHTS:
8504409093
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L-Series Constant Current/Voltage LED Drivers

Hatch L-Series LED Drivers are available in constant current and constant voltage versions. The constant current LED drivers offer an extensive range of output currents, power ratings, case sizes, and dimming options. The constant voltage LED drivers are available in a variety of output wattages and voltages, including popular configurations, for both indoor and outdoor applications. Hatch L-Series LED Drivers are either UL recognized or UL listed Class P, and most wattage levels have IP66 or IP67 protection options.

In Stock: 49

Stock:
49 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.56 $37.56
$34.33 $171.65
$33.02 $330.20
$31.37 $784.25
$30.15 $1,507.50
$29.00 $2,900.00
$27.55 $6,887.50
500 Quote