K_02253_D-02

HUBER+SUHNER
455-K_02253_D-02
K_02253_D-02

Mfr.:

Description:
Coaxial Cables RG179D/RD179, 75 Ohm, 2 GHz, 200 C, 3 mm, FEP jacket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Coaxial Cables
RoHS:  
75 Ohms
3 mm (0.118 in)
7 x 0.1
Silver Plated Copper Clad Steel
Fluorinated Ethylene Propylene (FEP)
Brown
850 V
Brand: HUBER+SUHNER
Maximum Temperature: + 165 C
Number of Coaxial: 1
Number of Conductors: 1
Plenum: No
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Cable
Part # Aliases: 22511469
Unit Weight: 0.352740 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Switzerland
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 173

Stock:
173 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 11% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$14.88 $14.88
$14.70 $73.50
$14.63 $146.30
$14.54 $363.50
$13.82 $691.00
$13.69 $1,369.00