9071.99.0549 (73_Z-0-0-549)

HUBER+SUHNER
455-7199054973Z00549
9071.99.0549 (73_Z-0-0-549)

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Gas discharge tube 350 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
30 kA
350 V
2 Electrode
Failsafe Protected
8 mm
6 mm
- 40 C
+ 85 C
Brand: HUBER+SUHNER
Impulse 1KV/us: 20 kA
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 10
Subcategory: GDTs - Gas Discharge Tubes
Type: Gas Capsule
Part # Aliases: 23039069
Unit Weight: 0.063493 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
CNHTS:
8535400000
CAHTS:
8536690010
JPHTS:
853630000
KRHTS:
8536300000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gas Discharge Tube (GDT) Protectors

HUBER+SUHNER Gas Discharge Tube (GDT) Protectors utilize GDT technology, making them ideal for applications with RF and DC components on the antenna line. These electromagnetic pulse (EMP) protectors make the best of the traditional spark gap protection principle for general applications in electronics and adapt it to RF coaxial line applications. The protectors are generally designed as coaxial feed-through devices for 50Ω or 75Ω systems. They offer DC continuity for remote powering and broadband usage from DC up to 1GHz. HUBER+SUHNER GDT Protectors feature replaceable gas discharge tubes and easy maintenance.

In Stock: 103

Stock:
103
Can Ship Immediately
On Order:
60
Expected 1/13/2027
Factory Lead-Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 11% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$28.61 $28.61
$24.47 $122.35
$22.58 $225.80
$19.56 $978.00
$18.16 $1,816.00
$16.29 $4,072.50
$15.12 $7,560.00