82_MMBX-S50-0-3/111_NE

HUBER+SUHNER
455-82MMBXS5003111NE
82_MMBX-S50-0-3/111_NE

Mfr.:

Description:
RF Connectors / Coaxial Connectors COAXIAL CONNECTOR, MMBX, 50 Ohm, Straight PCB jack (female)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
MMBX
Jack (Socket)
50 Ohms
12.4 GHz
Solder
Straight
Standard
SMD/SMT
Body Material: Brass
Body Style: Straight
Brand: HUBER+SUHNER
Contact Material: Brass
Contact Type: Socket (Female)
Isolation: Non-Isolated
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: MMBX
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Part # Aliases: 23015527
Unit Weight: 0.021164 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 9/29/2026
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 11% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$11.97 $11.97
$10.17 $101.70
$9.53 $190.60
$9.07 $453.50
$8.64 $864.00
$7.74 $1,548.00
$7.39 $3,695.00
$7.01 $7,010.00
2,000 Quote