5502.17.0032

HUBER+SUHNER
455-5502170032
5502.17.0032

Mfr.:

Description:
Signal Conditioning 4-Way Wilkinson Splitter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Splitters
698 MHz to 2.7 GHz
N-Type
- 30 C
+ 60 C
Brand: HUBER+SUHNER
Insertion Loss: 6.9 dB
Mounting: Connector
Factory Pack Quantity: 1
Subcategory: Filters
Type: 4-Way Divider
Part # Aliases: 84104573
Unit Weight: 1 lb
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
CNHTS:
8536690000
CAHTS:
8536690010
JPHTS:
853669000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$173.88 $173.88
$164.45 $1,644.50
$160.74 $4,018.50