3404.00.0011

HUBER+SUHNER
455-3404.00.0011
3404.00.0011

Mfr.:

Description:
Connectorized Surge Protectors COAXIAL SURGE PROTECTOR DEVICE, Miniature GDT technology

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Connectorized Surge Protectors
RoHS:  
REACH - SVHC:
Lightning Arrester
Bulkhead
Cable
28 VDC
2 A
TNC
Broadband
- 40 C
+ 85 C
3404
Bulk
Brand: HUBER+SUHNER
Compliance: IEC 61643-21
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 10
Subcategory: Surge Suppressors
Part # Aliases: 85155044
Unit Weight: 1.269863 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Miniature Gas Discharge Tube EMP Protectors

HUBER+SUHNER Miniature Gas Discharge Tube EMP Protectors offer a 3000MHz maximum frequency rating, 50Ω impedance rating, and -40°C to +85°C operating temperature range. These protectors are designed to protect against multiple electromagnetic threats, including SURGE, NSL, ESD, or (H)EMP. They feature a unique design that guarantees excellent dynamic protection performance and includes a fixed integrated gas discharge tube (GDT). HUBER+SUHNER Miniature Gas Discharge Tube EMP Protectors feature a waterproof interface even in unmated conditions, space-saving in-line design, and DC continuity for remote powering.  

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 11% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$286.26 $2,862.60
$268.36 $8,050.80