3402.26.0002

HUBER+SUHNER
455-3402260002
3402.26.0002

Mfr.:

Description:
Connectorized Surge Protectors COAXIAL SURGE PROTECTOR DEVICE, GDT technology up to 2.5 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Connectorized Surge Protectors
REACH - SVHC:
Lightning Arrester
TNC F-F
Bulkhead
Cable
0 Hz to 2.5 GHz
TNC
Broadband
- 40 C
+ 85 C
3402
Brand: HUBER+SUHNER
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 10
Subcategory: Surge Suppressors
Part # Aliases: 22649361
Unit Weight: 4.162328 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
CNHTS:
8536690000
CAHTS:
8536690010
JPHTS:
853630000
KRHTS:
8536300000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surge Protective Devices

HUBER+SUHNER provides a wide range of Surge Suppression Solutions that include gas discharge tube protectors, broadband GDT protectors, and more. These products are designed to meet the strict requirements of the RF/microwave, telecommunications, and security and defense applications. HUBER+SUHNER puts all of its surge suppression products through an established high-voltage impulse laboratory to verify the design is in accordance with the valid international lightning, surge, and NEMP standards.

In Stock: 52

Stock:
52 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$582.39 $582.39
$349.07 $3,490.70
100 Quote