33_716-N-50-1/---_UE

HUBER+SUHNER
455-33716N501UE
33_716-N-50-1/---_UE

Mfr.:

Description:
RF Adapters - Between Series COAXIAL ADAPTER, 7/16 - N, 50 Ohm, plug / jack (male / female)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
7/16
Plug (Male)
Normal
N
Jack (Female)
Normal
7.5 GHz
50 Ohms
Brass
Silver
Brand: HUBER+SUHNER
Contact Material: Brass
Frequency Range: 0 Hz to 7.5 GHz
Mounting Style: Free Hanging
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Part # Aliases: 22544119
Unit Weight: 3.273424 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
CNHTS:
8538900000
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$181.93 $181.93
$154.65 $1,546.50
$144.98 $3,624.50
$138.07 $6,903.50