32_MMBX-50-0-1/111_NE

HUBER+SUHNER
455-32MMBX5001111NE
32_MMBX-50-0-1/111_NE

Mfr.:

Description:
RF Adapters - In Series COAXIAL ADAPTER, MMBX, 50 Ohm, plug / plug (male / male)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
MMBX
Plug (Male)
Normal
Plug (Male)
Normal
50 Ohms
12.4 GHz
Straight
Bronze
Brand: HUBER+SUHNER
Contact Material: Beryllium Copper
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: MMBX
Side 2 RF Series: MMBX
Factory Pack Quantity: 10
Subcategory: RF Adapters
Part # Aliases: 23001749
Unit Weight: 0.031747 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
CNHTS:
8536901100
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,110

Stock:
1,110 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$12.65 $12.65
$11.44 $114.40
$10.57 $211.40
$10.08 $504.00
$9.39 $939.00
$8.59 $1,718.00
$7.12 $3,560.00
$6.62 $6,620.00