16_SMA-50-3-53/119_NH

HUBER+SUHNER
455-16SMA50353119NH
16_SMA-50-3-53/119_NH

Mfr.:

Description:
RF Connectors / Coaxial Connectors COAXIAL CONNECTOR, SMA, 50 Ohm, Right angle cable plug (male)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
SMA
Plug (Pin)
50 Ohms
18 GHz
Solder
Right Angle
Standard
Cable Mount / Free Hanging
EZ-141-TP-M17, MULTIFLEX-141, SUCOFORM-141
Body Finish: Gold
Body Material: Brass
Body Style: Right Angle
Brand: HUBER+SUHNER
Contact Material: Beryllium Copper, Copper Alloy
Contact Plating: Gold
Contact Termination: Solder
Isolation: Non-Isolated
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMA
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Part # Aliases: 22646561
Unit Weight: 0.151678 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
CNHTS:
8536690000
CAHTS:
8536690010
JPHTS:
853669000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 11% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$10.83 $1,083.00
$10.50 $5,250.00
$10.17 $10,170.00