16_QN-50-7-2/133_NE

HUBER+SUHNER
455-16QN5072133NE
16_QN-50-7-2/133_NE

Mfr.:

Description:
RF Connectors / Coaxial Connectors COAXIAL CONNECTOR, QN, 50 Ohm, Right angle cable plug (male)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
QN
Plug (Pin)
50 Ohms
11 GHz
Crimp
Right Angle
Standard
Cable Mount / Free Hanging
RG-213-/U, GX-07272, RADOX-RF-213
Body Material: Brass
Body Style: Right Angle
Brand: HUBER+SUHNER
Contact Material: Brass
Contact Termination: Solder
Contact Type: Pin (Male)
Isolation: Non-Isolated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: QN
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Part # Aliases: 23033399
Unit Weight: 1.287500 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
CNHTS:
8536690000
CAHTS:
8536690010
JPHTS:
853669000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$46.04 $46.04
$39.80 $398.00
$39.72 $794.40
$37.67 $1,883.50
$35.41 $3,541.00
$34.28 $6,856.00
500 Quote